Image for XLL726080.000000X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL726080.000000X

DigiKey Part Number
XLL726080.000000X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XLL726080.000000X
Description
OSCILLATOR XO 80.000MHZ LVDS SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
90mA
Ratings
-
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩2,276.89300₩2,276,893
Manufacturers Standard Package