
XLH530100.000000X | |
|---|---|
DigiKey Part Number | 800-XLH530100.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLH530100.000000X |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 47mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩40,085.00000 | ₩40,085 |
| 10 | ₩34,849.00000 | ₩348,490 |
| 25 | ₩32,962.76000 | ₩824,069 |
| 50 | ₩31,605.18000 | ₩1,580,259 |
| 100 | ₩30,305.40000 | ₩3,030,540 |
| 250 | ₩28,856.10000 | ₩7,214,025 |