
XLH530050.000000X | |
|---|---|
DigiKey Part Number | 800-XLH530050.000000X-ND |
Manufacturer | |
Manufacturer Product Number | XLH530050.000000X |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩27,457.00000 | ₩27,457 |
| 10 | ₩23,860.00000 | ₩238,600 |
| 25 | ₩22,567.52000 | ₩564,188 |
| 50 | ₩21,637.10000 | ₩1,081,855 |
| 100 | ₩20,746.12000 | ₩2,074,612 |
| 250 | ₩19,625.88000 | ₩4,906,470 |
| 500 | ₩18,842.46000 | ₩9,421,230 |