
XLH530033.333333X | |
|---|---|
DigiKey Part Number | 800-XLH530033.333333XTR-ND - Tape & Reel (TR) 800-XLH530033.333333XCT-ND - Cut Tape (CT) 800-XLH530033.333333XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH530033.333333X |
Description | XTAL OSC XO 33.333333MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,210.00000 | ₩3,210 |
| 10 | ₩2,787.00000 | ₩27,870 |
| 25 | ₩2,636.28000 | ₩65,907 |
| 50 | ₩2,527.10000 | ₩126,355 |
| 100 | ₩2,422.69000 | ₩242,269 |
| 250 | ₩2,291.06000 | ₩572,765 |
| 500 | ₩2,196.39600 | ₩1,098,198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,105.66200 | ₩2,105,662 |
| 2,000 | ₩2,018.77300 | ₩4,037,546 |
| 3,000 | ₩1,969.63967 | ₩5,908,919 |
| 5,000 | ₩1,909.48640 | ₩9,547,432 |
| 7,000 | ₩1,870.90171 | ₩13,096,312 |