33.33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLH530033.330000I

DigiKey Part Number
XLH530033.330000I-ND
Manufacturer
Manufacturer Product Number
XLH530033.330000I
Description
XTAL OSC XO 33.3300MHZ HCMOS SMD
Customer Reference
Detailed Description
33.33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Strip
QuantityUnit PriceExt Price
1₩3,394.00000₩3,394
10₩2,956.70000₩29,567
25₩2,795.24000₩69,881
50₩2,679.68000₩133,984
100₩2,568.84000₩256,884
250₩2,429.38400₩607,346
500₩2,328.97400₩1,164,487