
XLH530025.000000I | |
|---|---|
DigiKey Part Number | XLH530025.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH530025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,911.00000 | ₩1,911 |
| 10 | ₩1,657.20000 | ₩16,572 |
| 25 | ₩1,566.72000 | ₩39,168 |
| 50 | ₩1,502.20000 | ₩75,110 |
| 100 | ₩1,439.98000 | ₩143,998 |
| 250 | ₩1,361.73200 | ₩340,433 |
| 500 | ₩1,305.41200 | ₩652,706 |
| 1,000 | ₩1,251.44500 | ₩1,251,445 |
| 3,000 | ₩1,170.50033 | ₩3,511,501 |