
X93156WM8I-2.7T1 | |
|---|---|
DigiKey Part Number | X93156WM8I-2.7T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X93156WM8I-2.7T1 |
Description | IC DIG POT 12.5K 8-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 12.5k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | X93156WM8I-2.7T1 Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±25% |
Part Status Obsolete | Temperature Coefficient (Typ) ±35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-MSOP |
Configuration Potentiometer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 1100 (Max) |
Resistance (Ohms) 12.5k | Base Product Number |