Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9116WS8Z-2.7T1

DigiKey Part Number
X9116WS8Z-2.7T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9116WS8Z-2.7T1
Description
IC DIG POT 10K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 16 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9116WS8Z-2.7T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
16
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types