
TW9903-MB | |
|---|---|
DigiKey Part Number | TW9903-MB-ND |
Manufacturer | |
Manufacturer Product Number | TW9903-MB |
Description | IC DECODER VID NTSC/PAL 100PQFP |
Customer Reference | |
Detailed Description | NTSC/PAL/SECAM Video Decoder IC Multimedia 100-PQFP (20x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | NTSC/PAL/SECAM Video Decoder | |
Applications | Multimedia | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 3.15V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-PQFP (20x14) | |
Base Product Number |