
SLG59M1515V | |
|---|---|
DigiKey Part Number | 1827-1070-2-ND - Tape & Reel (TR) 1827-1070-1-ND - Cut Tape (CT) 1827-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1515V |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-STDFN (1x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 20mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 8-STDFN (1x1.6) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,162.00000 | ₩1,162 |
| 10 | ₩830.10000 | ₩8,301 |
| 25 | ₩746.68000 | ₩18,667 |
| 100 | ₩653.87000 | ₩65,387 |
| 250 | ₩609.74800 | ₩152,437 |
| 500 | ₩583.08400 | ₩291,542 |
| 1,000 | ₩561.13100 | ₩561,131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩534.03533 | ₩1,602,106 |
| 6,000 | ₩520.77050 | ₩3,124,623 |
| 9,000 | ₩514.12700 | ₩4,627,143 |
| 15,000 | ₩506.76867 | ₩7,601,530 |
| 21,000 | ₩502.46776 | ₩10,551,823 |
| 30,000 | ₩498.33173 | ₩14,949,952 |