
RJK6018DPM-00#T1 | |
|---|---|
DigiKey Part Number | RJK6018DPM-00#T1-ND |
Manufacturer | |
Manufacturer Product Number | RJK6018DPM-00#T1 |
Description | MOSFET N-CH 600V 30A TO3PFM |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Ta) 60W (Tc) Through Hole TO-3PFM |
Datasheet | Datasheet |
EDA/CAD Models | RJK6018DPM-00#T1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3PFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 235mOhm @ 15A, 10V |