MFR Recommended

RAA2230114GP3#NA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230114GP3#NA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2230114GP3#NA0 |
Description | IC OFFLINE SWITCH BUCK TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 375V |
Manufacturer Renesas Electronics Corporation | Power (Watts) 5 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Output Isolation Non-Isolated | Package / Case SC-74A, SOT-753 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Buck | Base Product Number |
Voltage - Start Up 5.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA2230114GP3#JA0 | Renesas Electronics Corporation | 6,789 | 20-RAA2230114GP3#JA0CT-ND | ₩2,049.00000 | MFR Recommended |
