
R8A77230C400BG | |
|---|---|
DigiKey Part Number | R8A77230C400BG-ND |
Manufacturer | |
Manufacturer Product Number | R8A77230C400BG |
Description | IC MPU SUPERH 400MHZ 449FBGA |
Customer Reference | |
Detailed Description | SH-4A Microprocessor IC SuperH® SH7780 400MHz 449-FBGA (21x21) |
Category | Speed 400MHz |
Manufacturer Renesas Electronics Corporation | Operating Temperature -20°C ~ 70°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 449-FBGA |
Part Status Obsolete | Supplier Device Package 449-FBGA (21x21) |
Core Processor SH-4A | Base Product Number |