
R5F64168DFB#U0 | |
|---|---|
DigiKey Part Number | R5F64168DFB#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F64168DFB#U0 |
Description | IC MCU 16/32BIT 768KB 100LFQFP |
Customer Reference | |
Detailed Description | R32C/100 M16C/R32C/100/116 Microcontroller IC 16/32-Bit 50MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R32C/100 | |
Core Size | 16/32-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, IEBus, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 63K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |