R5F12008GNS#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,449
Unit Price: ₩1,544.00000
Datasheet
RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 8-HWSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F12008GNS#10

DigiKey Part Number
559-R5F12008GNS#10-ND
Manufacturer
Manufacturer Product Number
R5F12008GNS#10
Description
16BIT MCU RL78/G15 8K 8WDFN -40
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 8-HWSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
1K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 3x8/10b
Core Processor
RL78
Oscillator Type
External
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, SPI, UART/USART
Supplier Device Package
8-HWSON (3x3)
Peripherals
POR, PWM, WDT
Package / Case
8-WDFN Exposed Pad
Number of I/O
5
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F12008GNS#30Renesas Electronics Corporation2,449559-R5F12008GNS#30-ND₩1,544.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in KRW
Tray
QuantityUnit PriceExt Price
3,920₩723.49668₩2,836,107
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.