
R5F111PFAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F111PFAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F111PFAFB#10 |
Description | IC MCU 16BIT 96KB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 10K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 13x8/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 73 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,534.00000 | ₩5,534 |
| 10 | ₩4,173.60000 | ₩41,736 |
| 25 | ₩3,831.80000 | ₩95,795 |
| 100 | ₩3,455.85000 | ₩345,585 |
| 250 | ₩3,276.82800 | ₩819,207 |
| 720 | ₩3,119.98333 | ₩2,246,388 |