
R5F1076CGSP#X0 | |
|---|---|
DigiKey Part Number | 559-R5F1076CGSP#X0TR-ND - Tape & Reel (TR) 559-R5F1076CGSP#X0CT-ND - Cut Tape (CT) 559-R5F1076CGSP#X0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1076CGSP#X0 |
Description | IC MCU 16BIT 32KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1A Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F1076CGSP#X0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,067.00000 | ₩4,067 |
| 10 | ₩3,030.10000 | ₩30,301 |
| 25 | ₩2,769.56000 | ₩69,239 |
| 100 | ₩2,483.38000 | ₩248,338 |
| 250 | ₩2,346.70800 | ₩586,677 |
| 500 | ₩2,268.89200 | ₩1,134,446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩2,094.86875 | ₩8,379,475 |