Direct

R1LV0108ESN-5SI#B0 | |
|---|---|
DigiKey Part Number | R1LV0108ESN-5SI#B0-ND |
Manufacturer | |
Manufacturer Product Number | R1LV0108ESN-5SI#B0 |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1LV0108ESN-5SI#B0 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-SOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1LV0108ESN-5SI#B1 | Renesas Electronics Corporation | 29 | R1LV0108ESN-5SI#B1-ND | ₩552.00000 | Direct |
