ISL81486IBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: ₩7,336.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,241
Unit Price: ₩7,120.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,429
Unit Price: ₩7,120.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,240
Unit Price: ₩4,927.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,482
Unit Price: ₩12,432.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: ₩12,046.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,061
Unit Price: ₩12,046.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ₩1,373.65120
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11,324
Unit Price: ₩1,699.00000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81486IBZ

DigiKey Part Number
ISL81486IBZ-ND
Manufacturer
Manufacturer Product Number
ISL81486IBZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL81486IBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
30Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types