Series Voltage Reference IC Fixed 3V V ±0.17% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002DIH330Z-T7A

DigiKey Part Number
ISL60002DIH330Z-T7ATR-ND - Tape & Reel (TR)
ISL60002DIH330Z-T7ACT-ND - Cut Tape (CT)
ISL60002DIH330Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002DIH330Z-T7A
Description
IC VREF SERIES 0.17% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.17% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002DIH330Z-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
3.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
900nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-3
Current - Output
7 mA
Base Product Number
Tolerance
±0.17%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩7,201.00000₩7,201
10₩5,262.10000₩52,621
25₩4,799.84000₩119,996
100₩4,299.29000₩429,929
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩4,063.85600₩1,015,964
500₩3,922.96200₩1,961,481
750₩3,852.63733₩2,889,478
1,250₩3,774.97440₩4,718,718
1,750₩3,729.66914₩6,526,921
2,500₩3,686.18160₩9,215,454
Manufacturers Standard Package