
ISL54206AIRTZ | |
|---|---|
DigiKey Part Number | ISL54206AIRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54206AIRTZ |
Description | IC USB SWITCH DUAL SPDT 10TDFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54206AIRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 4Ohm (Audio), 5Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 630MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |