ISL28417FBZ-T7 is Obsolete and no longer manufactured.
cms-subs-available:

Similar


STMicroelectronics
cms-in-stock: 1,077
cms-unit-price: ₩2,895.00000
cms-datasheet

Similar


Texas Instruments
cms-in-stock: 1,996
cms-unit-price: ₩2,057.00000
cms-datasheet

Similar


Texas Instruments
cms-in-stock: 14,051
cms-unit-price: ₩1,396.00000
cms-datasheet

Similar


Texas Instruments
cms-in-stock: 392
cms-unit-price: ₩3,233.00000
cms-datasheet

Similar


Texas Instruments
cms-in-stock: 9,165
cms-unit-price: ₩2,057.00000
cms-datasheet

Similar


Texas Instruments
cms-in-stock: 13,095
cms-unit-price: ₩1,367.00000
cms-datasheet
ISL28414FBZ
cms-photo-disclaimer

ISL28417FBZ-T7

cms-digikey-product-number
ISL28417FBZ-T7-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
ISL28417FBZ-T7
cms-description
IC OPAMP GP 4 CIRCUIT 14SOIC
cms-customer-reference
cms-detailed-description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
cms-datasheet
 cms-datasheet
cms-eda-cad-models
ISL28417FBZ-T7 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
10 µV
Current - Supply
440µA (x4 Channels)
Current - Output / Channel
43 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1