Similar

ISL22343WFR20Z | |
|---|---|
DigiKey Part Number | ISL22343WFR20Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL22343WFR20Z |
Description | IC DIG POT 10K 20-QFN |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I2C Interface 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22343WFR20Z Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.25V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±85ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-QFN (5x5) |
Configuration Potentiometer | Package / Case 20-VQFN Exposed Pad |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4461-103E/ML | Microchip Technology | 58 | MCP4461-103E/ML-ND | ₩3,807.00000 | Similar |
