Similar
Similar
Similar
Similar

ISL21010DFH312Z-TK | |
|---|---|
DigiKey Part Number | ISL21010DFH312Z-TKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL21010DFH312Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 17µVrms | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

