
ISL12032IVZ | |
|---|---|
DigiKey Part Number | ISL12032IVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL12032IVZ |
Description | IC RTC EVENT REC I2C 14TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder 128B I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL12032IVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, SRAM, Trickle-Charger | |
Memory Size | 128B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 18µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |