Similar
Similar
Similar
Similar
Similar
Similar

IDT71V3577SA75BQG | |
|---|---|
DigiKey Part Number | IDT71V3577SA75BQG-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V3577SA75BQG |
Description | IC SRAM 4.5MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 7.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V35761SA166BQGI | Renesas Electronics Corporation | 36 | 71V35761SA166BQGI-ND | ₩26,097.00000 | Similar |
| 71V3577S75BQG | Renesas Electronics Corporation | 0 | 71V3577S75BQG-ND | ₩15,814.42647 | Similar |
| IS61NLP12836EC-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP12836EC-200B3LI-ND | ₩18,900.31944 | Similar |
| IS64LF12836A-7.5B3LA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF12836A-7.5B3LA3-ND | ₩23,072.67361 | Similar |
| IS64LF12836EC-7.5B3LA3 | ISSI, Integrated Silicon Solution Inc | 143 | IS64LF12836EC-7.5B3LA3-ND | ₩33,572.00000 | Similar |

