
ICS85401AKLF | |
|---|---|
DigiKey Part Number | 800-1178-5-ND |
Manufacturer | |
Manufacturer Product Number | ICS85401AKLF |
Description | IC CLK MULTPX 2:1 2.5GHZ 16VFQFN |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVDS | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |