Direct
Similar

ICL7660SIPA | |
|---|---|
DigiKey Part Number | ICL7660SIPA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7660SIPA |
Description | IC REG CHARG PUMP INV 45MA 8PDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660SIPA Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 10kHz ~ 35kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7660SIPAZ | Renesas Electronics Corporation | 1,523 | ICL7660SIPAZ-ND | ₩3,302.00000 | Direct |
| TC7660SEPA | Microchip Technology | 627 | TC7660SEPA-ND | ₩1,942.00000 | Similar |

