Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7660AIBAZA-T

DigiKey Part Number
ICL7660AIBAZA-TTR-ND - Tape & Reel (TR)
ICL7660AIBAZA-TCT-ND - Cut Tape (CT)
ICL7660AIBAZA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7660AIBAZA-T
Description
IC REG CHARG PUMP INV 45MA 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ICL7660AIBAZA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,551
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,143.00000₩4,143
10₩2,955.20000₩29,552
25₩2,672.96000₩66,824
100₩2,368.26000₩236,826
250₩2,225.07600₩556,269
500₩2,139.46400₩1,069,732
1,000₩2,069.35300₩2,069,353
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,995.72600₩4,989,315
5,000₩1,951.52840₩9,757,642
7,500₩1,929.43933₩14,470,795
Manufacturers Standard Package