Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ICL3241CAZ-T | |
|---|---|
DigiKey Part Number | ICL3241CAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3241CAZ-T |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3241ECAZ-T | Renesas Electronics Corporation | 0 | ICL3241ECAZ-TTR-ND | ₩2,478.07800 | Similar |
| MAX3241ECAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECAI+-ND | ₩26,509.00000 | Direct |
| MAX3241ECAI+T | Analog Devices Inc./Maxim Integrated | 645 | MAX3241ECAI+TCT-ND | ₩26,509.00000 | Direct |
| MAX3241CAI+ | Analog Devices Inc./Maxim Integrated | 89 | MAX3241CAI+-ND | ₩11,283.00000 | Similar |
| MAX3241CAI+T | Analog Devices Inc./Maxim Integrated | 441 | 175-MAX3241CAI+TCT-ND | ₩11,283.00000 | Similar |




