MFR Recommended

HI3-0547-5Z | |
|---|---|
DigiKey Part Number | HI3-0547-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HI3-0547-5Z |
Description | IC MUX DUAL 8:1 1.8KOHM 28DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 1.8kOhm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI3-0547-5Z Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns (Typ) |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 10pF, 30pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 28-DIP (0.600", 15.24mm) |
On-State Resistance (Max) 1.8kOhm | Supplier Device Package 28-PDIP |
Channel-to-Channel Matching (ΔRon) 126Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI9P0547-9Z | Renesas Electronics Corporation | 122 | HI9P0547-9Z-ND | ₩97,354.00000 | MFR Recommended |
