EL5263IS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 136
Unit Price: ₩15,475.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,134
Unit Price: ₩15,475.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 205
Unit Price: ₩11,876.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩6,846.05320
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,141
Unit Price: ₩11,876.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 931
Unit Price: ₩12,139.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₩7,008.93800
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: ₩12,139.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 49,376
Unit Price: ₩3,415.50000
Datasheet

Similar


Texas Instruments
In Stock: 375
Unit Price: ₩6,687.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,699
Unit Price: ₩5,683.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩15,151.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83,439
Unit Price: ₩10,069.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₩4,823.04400
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5263IS

DigiKey Part Number
EL5263IS-ND
Manufacturer
Manufacturer Product Number
EL5263IS
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5263IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types