DF36079GHV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ₩11,986.85952
Datasheet
H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF36079GHV

DigiKey Part Number
DF36079GHV-ND
Manufacturer
Manufacturer Product Number
DF36079GHV
Description
IC MCU 16BIT 128KB FLASH 64QFP
Customer Reference
Detailed Description
H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8/300H
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, SCI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFP (14x14)
Package / Case
64-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes