
DAC1001D125HL/C1,1 | |
|---|---|
DigiKey Part Number | DAC1001D125HL/C1,1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC1001D125HL/C1,1 |
Description | IC DAC 10BIT A-OUT 48LQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 16ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.65V | |
Voltage - Supply, Digital | 3V ~ 3.65V | |
INL/DNL (LSB) | ±0.13, ±0.05 | |
Architecture | Binary-Weighted DAC, String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |