
BCR16CM-12LB#BH0 | |
|---|---|
DigiKey Part Number | BCR16CM-12LB#BH0-ND |
Manufacturer | |
Manufacturer Product Number | BCR16CM-12LB#BH0 |
Description | TRIAC 600V 16A TO220ABA |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220ABA |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 170A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220ABA |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |