
9ZXL0831EKKLFT | |
|---|---|
DigiKey Part Number | 9ZXL0831EKKLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9ZXL0831EKKLFT |
Description | DB800ZL 105C |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 48-VFQFPN (6x6) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩5,621.59960 | ₩14,053,999 |
