Intel QPI, PCI Express (PCIe) IC 147MHz 1 Output 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL0831AKLF

DigiKey Part Number
9ZXL0831AKLF-ND
Manufacturer
Manufacturer Product Number
9ZXL0831AKLF
Description
IC Z-BUFFER LOW POWER 48MLF
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 147MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
147MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Intel QPI, PCI Express (PCIe)
Package / Case
48-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
48-VFQFPN (6x6)
Output
HCSL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in KRW
Tray
QuantityUnit PriceExt Price
490₩5,038.30000₩2,468,767
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.