
9FG430AGLFT | |
|---|---|
DigiKey Part Number | 800-2536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FG430AGLFT |
Description | IC CLK/FREQ GEN PCIE 28-TSSOP |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Clock/Frequency Generator IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |