PCI Express (PCIe) IC 220MHz 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB104BFLFT

DigiKey Part Number
800-3644-2-ND - Tape & Reel (TR)
800-3644-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9DB104BFLFT
Description
IC CLOCK BUFFER PCIE 28-SSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer/Driver IC 220MHz 1 Output 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
220MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩7,629.00000₩7,629
10₩5,810.00000₩58,100