Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 266 MHz 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8535AG-21LF

DigiKey Part Number
800-2394-5-ND
Manufacturer
Manufacturer Product Number
8535AG-21LF
Description
IC CLK BUFFER 2:2 266MHZ 14TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 266 MHz 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/Yes
Input
LVCMOS, LVTTL
Output
LVPECL
Frequency - Max
266 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 130 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

130In Stock
Ships from Flip Electronics