
74FCT38075SDCGI | |
|---|---|
DigiKey Part Number | 800-74FCT38075SDCGI-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT38075SDCGI |
Description | IC CLK BUFFER 1:5 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:5 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,498.00000 | ₩5,498 |
| 10 | ₩3,967.60000 | ₩39,676 |
| 97 | ₩3,216.49485 | ₩312,000 |
| 194 | ₩3,070.96907 | ₩595,768 |
| 291 | ₩2,998.47079 | ₩872,555 |
| 582 | ₩2,892.64605 | ₩1,683,520 |
| 1,067 | ₩2,815.91753 | ₩3,004,584 |
| 2,522 | ₩2,727.52538 | ₩6,878,819 |
| 5,044 | ₩2,670.53826 | ₩13,470,195 |