Similar

72T1845L5BBI | |
|---|---|
DigiKey Part Number | 72T1845L5BBI-ND |
Manufacturer | |
Manufacturer Product Number | 72T1845L5BBI |
Description | IC FIFO ASYNC/SYNC 4KX9 144BGA |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 36K (2K x 18)(4K x 9) Uni-Directional 83MHz, 200MHz 10ns, 3.6ns 144-PBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (2K x 18)(4K x 9) | |
Function | Asynchronous, Synchronous | |
Data Rate | 83MHz, 200MHz | |
Access Time | 10ns, 3.6ns | |
Voltage - Supply | 2.375 V ~ 2.625 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA | |
Supplier Device Package | 144-PBGA (13x13) | |
Base Product Number |
