Asynchronous FIFO 144K (8K x 9 x 2) Uni-Directional 50MHz 12ns 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7285L12PAG8

DigiKey Part Number
7285L12PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7285L12PAG8
Description
IC FIFO ASYNC 8KX9X2 56TSSOP
Customer Reference
Detailed Description
Asynchronous FIFO 144K (8K x 9 x 2) Uni-Directional 50MHz 12ns 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
144K (8K x 9 x 2)
Function
Asynchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
150mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types