
542MLF | |
|---|---|
DigiKey Part Number | 800-1053-5-ND |
Manufacturer | |
Manufacturer Product Number | 542MLF |
Description | IC CLK BUFFER 1:2 156MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 156 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | 3-State, CMOS | |
Frequency - Max | 156 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,784.00000 | ₩23,784 |
| 10 | ₩18,271.80000 | ₩182,718 |
| 97 | ₩15,518.51546 | ₩1,505,296 |
| 194 | ₩14,981.39691 | ₩2,906,391 |
| 291 | ₩14,713.46048 | ₩4,281,617 |
| 582 | ₩14,321.81615 | ₩8,335,297 |
| 1,067 | ₩14,037.43768 | ₩14,977,946 |