
180M-01LF | |
|---|---|
DigiKey Part Number | 800-1001-5-ND |
Manufacturer | |
Manufacturer Product Number | 180M-01LF |
Description | IC SS CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 28MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 28MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩13,805.00000 | ₩13,805 |
| 10 | ₩10,383.60000 | ₩103,836 |
| 97 | ₩8,681.06186 | ₩842,063 |
| 194 | ₩8,349.37629 | ₩1,619,779 |
| 291 | ₩8,184.01718 | ₩2,381,549 |