Handheld -50°C ~ 1300°C Thermocouple Thermometer LCD C°/F° Auto Off, Backlight, Hold, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2400

DigiKey Part Number
2867-R2400-ND
Manufacturer
Manufacturer Product Number
R2400
Description
THERMO HANDHELD TYPE K
Customer Reference
Detailed Description
Handheld -50°C ~ 1300°C Thermocouple Thermometer LCD C°/F° Auto Off, Backlight, Hold, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REED Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-50°C ~ 1300°C
Display Type
LCD
Input Type
Thermocouple
Features
Auto Off, Backlight, Hold, Max
Probe Type
K
Battery Cell Size
9V
Includes
Battery, Case, Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate ₩193,050 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.