Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 27V Input
Medical-grade DC/DC & AC/DC Converters

RS3-2409SZ/H2

DigiKey Part Number
945-2887-ND
Manufacturer
Manufacturer Product Number
RS3-2409SZ/H2
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 27V Input
Datasheet
 Datasheet
EDA/CAD Models
RS3-2409SZ/H2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩39,722.00000₩39,722
5₩38,245.60000₩191,228
10₩37,624.70000₩376,247
25₩36,819.72000₩920,493
50₩36,221.12000₩1,811,056
100₩35,631.16000₩3,563,116
250₩34,865.26400₩8,716,316
500₩30,888.15400₩15,444,077
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.