
RS3-2409S | |
|---|---|
DigiKey Part Number | 945-2885-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2409S |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2409S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩27,768.00000 | ₩27,768 |
| 5 | ₩26,730.40000 | ₩133,652 |
| 10 | ₩26,298.00000 | ₩262,980 |
| 25 | ₩25,734.64000 | ₩643,366 |
| 50 | ₩25,316.42000 | ₩1,265,821 |
| 100 | ₩24,904.69000 | ₩2,490,469 |
| 250 | ₩24,369.52000 | ₩6,092,380 |
| 500 | ₩23,972.02200 | ₩11,986,011 |