



REDIN120-24/3AC | |
|---|---|
DigiKey Part Number | 945-3143-ND |
Manufacturer | |
Manufacturer Product Number | REDIN120-24/3AC |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | REDIN120-24/3AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4.242 kV | |
Applications | Hazardous Locations, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 55°C | |
Features | Adjustable Output | |
Size / Dimension | 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cURus | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩198,919.00000 | ₩198,919 |



