



REC5-243.3SRWZ/H2/A/M/SMD | |
|---|---|
DigiKey Part Number | REC5-243.3SRWZ/H2/A/M/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC5-243.3SRWZ/H2/A/M/SMD |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-243.3SRWZ/H2/A/M/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩48,035.00000 | ₩48,035 |
| 5 | ₩46,255.40000 | ₩231,277 |
| 10 | ₩45,504.70000 | ₩455,047 |
| 25 | ₩44,530.28000 | ₩1,113,257 |
| 50 | ₩43,805.62000 | ₩2,190,281 |
| 100 | ₩43,092.29000 | ₩4,309,229 |
| 250 | ₩42,165.83200 | ₩10,541,458 |